- RS Stock No.:
- 522-0316
- Mfr. Part No.:
- 3299W-1-200LF
- Brand:
- Bourns
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.69
(exc. GST)
$5.16
(inc. GST)
Units | Per unit |
1 - 12 | $4.69 |
13 - 24 | $4.62 |
25 + | $4.54 |
- RS Stock No.:
- 522-0316
- Mfr. Part No.:
- 3299W-1-200LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Multi Turn Cermet Trimmers 10mm 3/8in 500mW
3299W top adjust
Features:
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0·1in grid pitch
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0·1in grid pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20Ω |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3299 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2.29 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |