- RS Stock No.:
- 474-9305
- Mfr. Part No.:
- RJ-13PR 10k Ohm (103)
- Brand:
- Nidec Components
6 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$9.41
(exc. GST)
$10.35
(inc. GST)
Units | Per unit |
1 - 99 | $9.41 |
100 - 499 | $9.28 |
500 - 999 | $8.98 |
1000 + | $8.75 |
- RS Stock No.:
- 474-9305
- Mfr. Part No.:
- RJ-13PR 10k Ohm (103)
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.75W |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4.9 mm |
Diameter | 12.4mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Related links
- Trimmer Tools
- Trimmer Potentiometer Accessories
- 10kΩ RJ-13
- 100kΩ, Through Hole Trimmer Potentiometer 0.75W Copal Electronics
- 1kΩ, Through Hole Trimmer Potentiometer 0.75W Copal Electronics
- 500Ω, Through Hole Trimmer Potentiometer 0.75W Copal Electronics
- 20kΩ, Through Hole Trimmer Potentiometer 0.75W Copal Electronics
- Variable Trimmer Capacitors RS PRO