- RS Stock No.:
- 474-7179
- Mfr. Part No.:
- CT-6ES 100k Ohm
- Brand:
- Nidec Components
25 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.476
(exc. GST)
$1.624
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.476 | $7.38 |
125 - 495 | $1.436 | $7.18 |
500 + | $1.376 | $6.88 |
*price indicative |
- RS Stock No.:
- 474-7179
- Mfr. Part No.:
- CT-6ES 100k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cermet trimmer CT-6E series
Eco-friendly, lead-free, cadmium-free
General-purpose type
Sealed structure
General-purpose type
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | CT-6 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |