- RS Stock No.:
- 474-6924
- Mfr. Part No.:
- CT-6EP 100 Ohm
- Brand:
- Nidec Components
55 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.476
(exc. GST)
$1.624
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.476 | $7.38 |
500 - 2495 | $1.454 | $7.27 |
2500 - 4995 | $1.394 | $6.97 |
5000 + | $1.364 | $6.82 |
*price indicative |
- RS Stock No.:
- 474-6924
- Mfr. Part No.:
- CT-6EP 100 Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cermet trimmer CT-6E series
Eco-friendly, lead-free, cadmium-free
General-purpose type
Sealed structure
General-purpose type
Sealed structure
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100Ω |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | CT-6 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |