- RS Stock No.:
- 374-6917
- Mfr. Part No.:
- T7YB472MT20
- Brand:
- Vishay
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.198
(exc. GST)
$7.918
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $7.198 | $35.99 |
15 - 20 | $7.13 | $35.65 |
25 + | $6.972 | $34.86 |
*price indicative |
- RS Stock No.:
- 374-6917
- Mfr. Part No.:
- T7YB472MT20
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Cermet T7YB Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 4.7kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T7 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 4 mm |
Diameter | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |