- RS Stock No.:
- 294-3577
- Mfr. Part No.:
- M43P203KB30T601
- Brand:
- Vishay
49 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.80
(exc. GST)
$16.28
(inc. GST)
Units | Per unit |
1 - 24 | $14.80 |
25 - 49 | $14.65 |
50 + | $14.21 |
- RS Stock No.:
- 294-3577
- Mfr. Part No.:
- M43P203KB30T601
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Note
Body colour is now blue
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 20kΩ |
Mounting Type | Panel Mount, Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 43P |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 27.81mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |