- RS Stock No.:
- 183-1221
- Mfr. Part No.:
- M63M503KB30T607
- Brand:
- Vishay
7 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.44
(exc. GST)
$12.58
(inc. GST)
Units | Per unit |
1 - 99 | $11.44 |
100 - 199 | $11.29 |
200 + | $11.07 |
- RS Stock No.:
- 183-1221
- Mfr. Part No.:
- M63M503KB30T607
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
63M-T607 Finger Adjust
Height 10.41mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet 63 Series
Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 63M |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.52mm |
Shaft Diameter | 8.38 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |