- RS Stock No.:
- 181-4432
- Mfr. Part No.:
- PVG3A103C01R00
- Brand:
- Bourns
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.135
(exc. GST)
$1.249
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $1.135 | $1,135.00 |
5000 + | $1.021 | $1,021.00 |
*price indicative |
- RS Stock No.:
- 181-4432
- Mfr. Part No.:
- PVG3A103C01R00
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Surface Mount 3 mm Square / Single-turn / Cermet / Sealed
Available in J-hook, gull-wing and reverse gull-wing pin styles
Units can be pre-adjusted at clockwise, counter-clockwiseor standard 50 % position
3 mm design
Metal cover for thermal protection/heat transfer
For trimmer applications/processing guidelines.
Available in J-hook, gull-wing and reverse gull-wing pin styles
Units can be pre-adjusted at clockwise, counter-clockwiseor standard 50 % position
3 mm design
Metal cover for thermal protection/heat transfer
For trimmer applications/processing guidelines.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | PVG3 |
Termination Style | Solder |
Tolerance | ±20% |
Temperature Coefficient | ±150ppm/°C |
Length | 3.6mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Maximum Operating Temperature | +125°C |