- RS Stock No.:
- 172-4475
- Mfr. Part No.:
- EVMAASA00B16
- Brand:
- Panasonic
- RS Stock No.:
- 172-4475
- Mfr. Part No.:
- EVMAASA00B16
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
300 mW Panasonic EVMAA Trimmer Potentiometers
EVMAA surface mount ceramic trimmer potentiometers from Panasonic offer a 6mm square dustproof solution with radial taping. Constructed from a Cermet element, these trimmer potentiometers are highly reliable and a sealed construction protects from dust ensuring a stable performance. With a round shaped body, this series takes up less space than square counterparts.
Easily mountable
High reliability
Resistance options between 10 Ω and 1 MΩ are available
Compact design
Top adjustment by screwdriver slot
High reliability
Resistance options between 10 Ω and 1 MΩ are available
Compact design
Top adjustment by screwdriver slot
Applications
Suitable applications for these trimmer potentiometers include communication equipment, office and audiovisual equipment and general electronic equipment.
Standards
JIS C5260-1:1999
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.3W |
Series | EVMAA |
Termination Style | Pin |
Tolerance | ±25% |
Temperature Coefficient | ±200ppm/°C |
Length | 7.8mm |
Diameter | 6.9mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |