- RS Stock No.:
- 169-3135
- Mfr. Part No.:
- M43P504KB30T601
- Brand:
- Vishay
On back order for despatch 23/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$10.579
(exc. GST)
$11.637
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $10.579 | $1,057.90 |
200 - 300 | $10.315 | $1,031.50 |
400 + | $10.156 | $1,015.60 |
*price indicative |
- RS Stock No.:
- 169-3135
- Mfr. Part No.:
- M43P504KB30T601
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Note
Body colour is now blue
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Panel Mount, Through Hole |
Number of Turns | 20 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 43P |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 27.81mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |