- RS Stock No.:
- 167-9951
- Mfr. Part No.:
- T93YA503KT20
- Brand:
- Vishay
950 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$2.735
(exc. GST)
$3.009
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $2.735 | $136.75 |
100 - 150 | $2.688 | $134.40 |
200 + | $2.639 | $131.95 |
*price indicative |
- RS Stock No.:
- 167-9951
- Mfr. Part No.:
- T93YA503KT20
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 21 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | T93 |
Termination Style | Pin |
Tolerance | ±10% |
Length | 9.7mm |
Shaft Diameter | 2.2 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |