- RS Stock No.:
- 167-3464
- Mfr. Part No.:
- 3386F-1-502TLF
- Brand:
- Bourns
- RS Stock No.:
- 167-3464
- Mfr. Part No.:
- 3386F-1-502TLF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3386F-TW Finger Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 5.59 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |