- RS Stock No.:
- 167-3361
- Mfr. Part No.:
- 3266W-1-102LF
- Brand:
- Bourns
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 50)
$4.443
(exc. GST)
$4.887
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $4.443 | $222.15 |
100 - 150 | $4.332 | $216.60 |
200 + | $4.265 | $213.25 |
*price indicative |
- RS Stock No.:
- 167-3361
- Mfr. Part No.:
- 3266W-1-102LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
6mm in. 250mW Top Adjust 3266W Series
Bourns® 3266 Series 1/4" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Small size - high packing density
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
Sealed to withstand immersion board washing
Double chevron shaft seal
Moulded body with built in stand-offs
Wiper idles at ends of travel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Through Hole |
Number of Turns | 12 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3266 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.78 mm |
Length | 6.71mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |