- RS Stock No.:
- 167-9593
- Mfr. Part No.:
- ACCTRIADB30620
- Brand:
- Vishay
- RS Stock No.:
- 167-9593
- Mfr. Part No.:
- ACCTRIADB30620
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount Adaptors for Rectangular Trimmers
A range of adaptors for panel mounting 19mm (in.) and 32mm (1in.) rectangular trimmer potentiometers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Series Information
Bourns provide a range of panel mounting options for their patented Trimpot trimming potentiometers. With a range of options available, this mounting hardware offers you great flexibility with your designs and how you use the Trimpot potentiometers and hardware.
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Mount Adapter |
Length | 32mm |
For Use With | Potentiometer |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Vishay Panel Mount Adapter 19mm, For Use With Potentiometer
- TT Electronics/BI Panel Mount Adapter 32mm, For Use With 78 Series...
- Draw Wires & Fish Tapes