- RS Stock No.:
- 144-2209
- Mfr. Part No.:
- 89BLF-19MM
- Brand:
- TT Electronics/BI
429 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.20
(exc. GST)
$14.52
(inc. GST)
Units | Per unit |
1 + | $13.20 |
- RS Stock No.:
- 144-2209
- Mfr. Part No.:
- 89BLF-19MM
- Brand:
- TT Electronics/BI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Surface mount
Cermet
Cermet
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Panel Mount Adapter |
Length | 19mm |
For Use With | 89 Series Multi-Turn Trimmer Potentiometer |
Shaft Diameter | 2.36 (Metal Adjustment Screw) mm |
Related links
- RS PRO Aluminium Angle 19mm x 19mm x 3mm
- Vishay Panel Mount Adapter 19mm, For Use With Potentiometer
- Dormer 19mm x 188 mm HSS Hand Reamer
- Vishay Trimmer Panel Mount Adapter 19mm, For Use With 43 Series
- RS PRO Brass Flat Bar 19mm Diameter 500mm L
- 3M 921 Clear Office Tape 19mm x 54.9m
- RS PRO Tee 19mm x 19mm x 3mm
- 3M 811 Clear Office Tape 19mm x 33m