100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3299
- RS Stock No.:
- 181-4465
- Mfr. Part No.:
- 3299Y-1-104LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 5 units)**
$27.37
(exc. GST)
$30.11
(inc. GST)
On back order for despatch 09/05/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 10 | $5.474 | $27.37 |
15 + | $5.338 | $26.69 |
**price indicative
- RS Stock No.:
- 181-4465
- Mfr. Part No.:
- 3299Y-1-104LF
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 100kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 25 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 3299 | |
Termination Style | PC Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Voltage Rating | 300 V | |
Length | 9.53mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Element Material | Cermet | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 100kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3299 | ||
Termination Style PC Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Voltage Rating 300 V | ||
Length 9.53mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Element Material Cermet | ||