- RS Stock No.:
- 168-6667
- Mfr. Part No.:
- T2035H-6I
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-6667
- Mfr. Part No.:
- T2035H-6I
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TRIAC, 16A to 20A, STMicroelectronics
TRIACs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 20A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 35mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 210A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 35mA |
Dimensions | 10.4 x 4.6 x 9.3mm |
Length | 10.4mm |
Width | 4.6mm |
Height | 9.3mm |
Peak On-State Voltage | 1.5V |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Off-State Current | 0.005mA |
Maximum Operating Temperature | +150 °C |