- RS Stock No.:
- 135-8216
- Mfr. Part No.:
- CLA60MT1200NTZ
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 135-8216
- Mfr. Part No.:
- CLA60MT1200NTZ
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
IXYS CLA60MT series TRIACs
A high efficiency TRIAC from IXYS available in two package options. The device is suitable for three quadrant triggering operation on 50/60Hz single phase ac power lines.
Through-hole TO-247 or SMT TO-268 package
30A 1200V rating
30A 1200V rating
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 30A |
Mounting Type | Surface Mount |
Package Type | TO-268AA (D3PAK) |
Maximum Gate Trigger Current | ±80mA |
Repetitive Peak Reverse Voltage | 1200V |
Surge Current Rating | 410A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.9V |
Repetitive Peak Forward Blocking Voltage | 1200V |
Maximum Holding Current | 60mA |
Dimensions | 16.05 x 14 x 5.1mm |
Length | 16.05mm |
Width | 14mm |
Height | 5.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |