brennenstuhl UK to UK Travel Adapter, Rated At 13A

  • RS Stock No. 768-5368
  • Mfr. Part No. 1507473
  • Manufacturer brennenstuhl
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Brennenstuhl Primera-Line Remote Control Set Extension Socket

The Brennenstuhl Primera line Remote Control Set RC 3600 has a 4 channel hand held transmitter and 3 radio controlled receiver 16A 230V. It can control up to 3 devices, with self learning coding and a range up to 25m.

4 channel remote control to easily switch channels
Any combination Remote control and receiver socket
The sockets can also be operated manually
Self learning coding and automatic storage
Range up to 25 Meters (Frequency 433.92 Mhz)
12 V battery (type A 23) for remote control included
Childproof socket

Brennenstuhl Trailing Sockets

Specifications
Attribute Value
Converter Type Adapter
Country UK
Country 1 UK
Country 2 UK
Current Rating 13A
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 53.61
(exc. GST)
$ 58.97
(inc. GST)
units
Per unit
1 - 14
$53.61
15 - 24
$51.71
25 +
$49.50
Related Products
2 Plug-in socket adaptors used to convert Australian ...
Description:
2 Plug-in socket adaptors used to convert Australian and New Zealand standard socket to accept plugs from the following countries. Europe, Japan, Canada, USA, China, Hong Kong, Singapore and other Asian countries. AA02 (pictured) is a slim in-line version that ...
This World adapter plug receives plugs from all ...
Description:
This World adapter plug receives plugs from all over the world and converts them into one specific country, but it can also convert them into all European and Schuko plugs, making it an ideal solution for travellers who normally visit ...
This India-Israel-Denmark to Europe Adapter Plug converts plugs ...
Description:
This India-Israel-Denmark to Europe Adapter Plug converts plugs from these three Countries into all European/Schuko plugs, making it an ideal solution for travellers who normally visit European countries. This Adapter Plug is perfect for Conference Centres and Hotels and it ...
The ECP Converter converts 2.5A CEE7 XV1 (Shaver ...
Description:
The ECP Converter converts 2.5A CEE7 XV1 (Shaver style) Euro plugs to BS1363 (UK style 3 pin). Snap cover action and secure with locking screwExternal access to BS1362 fuse linkMax load 600W.