RS PRO Travel Adapter, Rated At 1.3A

  • RS Stock No. 768-2909
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Dual Euro USB Charger

This Powerful USB charger is ideal for use at home or when travelling around the world. This Euro USB charger has an exceptional performance capability of 1300 mA, which allows two USB devices to be charged at the same time. It works with devices like iPad, iPhone and other smart phones, making it optimal for use at home, but with the 2 pole Euro plug this USB charger can be used in over 120 countries around the world.
This is a very high quality, powerful USB charger with a cool and compact design.

Designed in Switzerland
Suitable in all countries with Euro-plug-standard
2 USB ports for simultaneous powerful charging
Input: 100V – 250V
USB output: 5 V / 1300mA

Specifications
Attribute Value
Converter Type Travel Adapter
Current Rating 1.3A
46 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 33.70
(exc. GST)
$ 37.07
(inc. GST)
units
Per unit
1 - 14
$33.70
15 - 24
$32.52
25 +
$31.68
Related Products
The Brennenstuhl Primera line Remote Control Set RC ...
Description:
The Brennenstuhl Primera line Remote Control Set RC 3600 has a 4 channel hand held transmitter and 3 radio controlled receiver 16A 230V It can control up to 3 devices, with self learning coding and a range up to 25m. ...
A plug-in socket adaptor designed to allow a ...
Description:
A plug-in socket adaptor designed to allow a UK standard BS1363 socket to accept an Australian standard plug Maximum loading 7.5A 250Vac.
2 Plug-in socket adaptors used to convert Australian ...
Description:
2 Plug-in socket adaptors used to convert Australian and New Zealand standard socket to accept plugs from the following countries Europe, Japan, Canada, USA, China, Hong Kong, Singapore and other Asian countries. AA02 (pictured) is a slim in-line version that ...
The ECP Converter converts 25A CEE7 XV1 (Shaver ...
Description:
The ECP Converter converts 25A CEE7 XV1 (Shaver style) Euro plugs to BS1363 (UK style 3 pin). Snap cover action and secure with locking screw External access to BS1362 fuse link Max load 600W.