- RS Stock No.:
- 162-8703
- Mfr. Part No.:
- SN74AVCH4T245RSVR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8703
- Mfr. Part No.:
- SN74AVCH4T245RSVR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AVCH Family, Texas Instruments
74AVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | AVCH |
Mounting Type | Surface Mount |
Package Type | UQFN |
Number of Elements per Chip | 1 |
Output Type | 3 State |
Pin Count | 16 |
Dimensions | 2.65 x 1.85 x 0.5mm |
Logic Function | Bus Transceiver |
Maximum Low Level Output Current | 12mA |
Maximum High Level Output Current | -12mA |
Propagation Delay Test Condition | 15pF |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Propagation Delay Time @ Maximum CL | 10.3 ns @ 15 pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |