- RS Stock No.:
- 177-2746
- Mfr. Part No.:
- 015350-0011-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 177-2746
- Mfr. Part No.:
- 015350-0011-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Products, S.L.U. (Peli) guarantees its injection moulded products for a lifetime against breakage or defects in workmanship. Peli™ injection moulded cases are guaranteed to be watertight to a depth of 3.3 feet (1 meter) for 30 minutes if properly closed with undamaged o-ring in place unless otherwise stated.
Super-Light Proprietary HPX² Polymer
Proven Tough Double-Throw Latches
Automatic Purge Valve Balances Air Pressure
Watertight O-Ring Gasket
New Style "Conic Curve" Lid Shape
Crushproof and Dustproof
Stainless Steel Hasp Protectors
Rubber Overmolded Handles
New Removable Polycarbonate Card Holder
Quiet Rolling Stainless-steel Bearing Wheels
Retractable Extension Handle
Maximum Airline Carry-On Size (Check with your airline for exact measurement requirements.)
Peli AIR Cases are tough:
Drop test: From 1.8 m onto a concrete floor (all sides and corners)
Watertight: 30 min at a depth of 1 m
Impact resistance: 12.7 kg steel rod from 1 m onto all sides
Proven Tough Double-Throw Latches
Automatic Purge Valve Balances Air Pressure
Watertight O-Ring Gasket
New Style "Conic Curve" Lid Shape
Crushproof and Dustproof
Stainless Steel Hasp Protectors
Rubber Overmolded Handles
New Removable Polycarbonate Card Holder
Quiet Rolling Stainless-steel Bearing Wheels
Retractable Extension Handle
Maximum Airline Carry-On Size (Check with your airline for exact measurement requirements.)
Peli AIR Cases are tough:
Drop test: From 1.8 m onto a concrete floor (all sides and corners)
Watertight: 30 min at a depth of 1 m
Impact resistance: 12.7 kg steel rod from 1 m onto all sides
Specifications
Attribute | Value |
---|---|
Internal Height | 280 mm |
Internal Width | 520 mm |
Internal Depth | 180mm |
Internal Dimensions | 284 x 518 x 183mm |
External Height | 355 mm |
External Width | 558 mm |
External Depth | 228mm |
External Dimensions | 355 x 558 x 228mm |
Foam | Yes |
Watertight or Waterproof | Yes |
Wheels | Yes |
Colour | Orange |
Material Type | Polymer |
Lockable | Yes |
Series | 1535 |
Weight | 3.9kg |