- RS Stock No.:
- 169-7005
- Mfr. Part No.:
- 016370-0040-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 169-7005
- Mfr. Part No.:
- 016370-0040-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Equipment Case
The Peli 1637 series equipment case is the lightest premium protector case. The proprietary HPX² polymer material makes it 40% lighter than other boxes and provides outstanding durability. The case has a height of 676mm, depth of 378mm and a width of 525mm. It is available in black colour with yellow foam inside.
Features and Benefits
Automatic purge valve balances air pressure
Crushproof and dustproof
New removable polycarbonate card holder
New style "conic curve" lid shape
Proven tough double throw latches
Rubber overmolded handles
Service temperature ranges between -51°C and 71°C
Stainless steel hasp protectors
Super light proprietary HPX² polymer
Watertight o ring gasket
Crushproof and dustproof
New removable polycarbonate card holder
New style "conic curve" lid shape
Proven tough double throw latches
Rubber overmolded handles
Service temperature ranges between -51°C and 71°C
Stainless steel hasp protectors
Super light proprietary HPX² polymer
Watertight o ring gasket
Applications
Industrial applications
Transits
Transits
Certifications
DEF STAN 81-41
IP6X
IPX7
IP6X
IPX7
Specifications
Attribute | Value |
---|---|
Material | Polymer |
Internal Height | 600 mm |
Internal Width | 450 mm |
Internal Depth | 340mm |
Internal Dimensions | 595 x 446 x 337mm |
External Height | 676 mm |
External Width | 525 mm |
External Depth | 378mm |
External Dimensions | 676 x 525 x 378mm |
Watertight or Waterproof | Yes |
Wheels | Yes |
Material Type | Plastic |
Colour | Black |
IP Rating | IP67 |
Dividers | Yes |
Weight | 8.8kg |
Series | 1637 |