Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Access, Storage & Material Handling
Transit & Equipment Cases
Transit Cases
Peli 1637 Waterproof Plastic Equipment case With Wheels, 676 x 525 x 378mm
RS Stock No.:
169-7000
Mfr. Part No.:
016370-0000-110E
Brand:
Peli
View all Transit Cases
Discontinued product
RS Stock No.:
169-7000
Mfr. Part No.:
016370-0000-110E
Brand:
Peli
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Original Peli accessory.
Three layer Pick 'N' Pluck™ foam with convoluted lid foam. Case sold separately.
Attribute
Value
Material
Polymer
Internal Height
600 mm
Internal Width
450 mm
Internal Depth
340mm
Internal Dimensions
595 x 446 x 337mm
External Height
676 mm
External Width
525 mm
External Depth
378mm
External Dimensions
676 x 525 x 378mm
Foam
Yes
Watertight or Waterproof
Yes
Wheels
Yes
Colour
Black
Material Type
Plastic
IP Rating
IP67
Series
1637
Weight
8.7kg