- RS Stock No.:
- 169-6997
- Mfr. Part No.:
- 016070-4000-000E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 169-6997
- Mfr. Part No.:
- 016070-4000-000E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Air Foam Set
The Peli 7-piece replacement foam set for the 1607 protector case an indispensable attribute of air cases. The interior organization of this case can be customized by using U-shaped steel locking pins. The 3 layer Pick 'N' Pluck foam comes with a convoluted foam lid.
Features and Benefits
Allows you to complete the case to the maximum
Case is available separately
Durable and reliable
Grid foam pre-perforated in the floor with a grid of 10mm x 10mm
Helps keep things safe
Nubby foam in the lid
Three-layer Pick 'N' Pluck™ foam with convoluted lid foam
Case is available separately
Durable and reliable
Grid foam pre-perforated in the floor with a grid of 10mm x 10mm
Helps keep things safe
Nubby foam in the lid
Three-layer Pick 'N' Pluck™ foam with convoluted lid foam
Applications
Safe transportation of goods
Certifications
IP67 rated
STANAG 4280
STANAG 4280
Specifications
Attribute | Value |
---|---|
Accessory Type | Divider Set |