- RS Stock No.:
- 172-4828
- Mfr. Part No.:
- FS-1E-3209-10
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 172-4828
- Mfr. Part No.:
- FS-1E-3209-10
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-1E Series Size 32/16/11 Ferrite Transformer Cores
FS-1E series size 32/16/11 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7459 has a 0.1mm gap
Stock number 840-7531 has a 0.2mm gap
Stock number 840-7614 has a 0.5mm gap
Stock number 840-7702 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7279
Stock number 840-7459 has a 0.1mm gap
Stock number 840-7531 has a 0.2mm gap
Stock number 840-7614 has a 0.5mm gap
Stock number 840-7702 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7279
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Reactors, Transformers |
Dimensions | 32 x 9.5 x 16.4mm |
AL Rating | 2300nH |
Material | N87 |
Depth | 16.4mm |
Length | 32mm |
Width | 9.5mm |
Maximum Temperature | +210°C |