- RS Stock No.:
- 172-4824
- Mfr. Part No.:
- FS-1E-2507-05
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 172-4824
- Mfr. Part No.:
- FS-1E-2507-05
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Block FS-1E Series Size 25/13/11 Ferrite Transformer Cores
FS-1E series size 25/13/11 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7443 has a 0.1mm gap
Stock number 840-7525 has a 0.2mm gap
Stock number 840-7608 has a 0.5mm gap
Stock number 840-7695 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7250
Stock number 840-7443 has a 0.1mm gap
Stock number 840-7525 has a 0.2mm gap
Stock number 840-7608 has a 0.5mm gap
Stock number 840-7695 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7250
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Reactors, Transformers |
Dimensions | 25 x 7.5 x 12.8mm |
AL Rating | 1850nH |
Material | N87 |
Depth | 12.8mm |
Length | 25mm |
Width | 7.5mm |
Maximum Temperature | +210°C |