- RS Stock No.:
- 170-1558
- Mfr. Part No.:
- B66361G0500X187
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1558
- Mfr. Part No.:
- B66361G0500X187
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66361 ETD 34/17/11 Transformer Ferrite Cores
B66361 series ETD 34/17/11 transformer ferrite cores from EPCOS are manufactured to IEC 61185 standards. These transformer ferrite cores are ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available and these transformer ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers, SMPS Transformers |
Dimensions | 34 x 11.1 x 17.5mm |
AL Rating | 251nH |
Material | N87 |
Depth | 17.5mm |
Length | 34mm |
Width | 11.1mm |
Standards Met | IEC 61185 |