- RS Stock No.:
- 170-1531
- Mfr. Part No.:
- B66307G0100X187
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1531
- Mfr. Part No.:
- B66307G0100X187
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66307 E16/8/5 Ferrite Cores
EPCOS E16/8/5 ferrite cores for miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The material used in the cores N87 features a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Common-Mode Chokes, Power Transformers |
Dimensions | 16 x 4.7 x 8.2mm |
AL Rating | 212nH |
Material | N87 |
Depth | 8.2mm |
Length | 16mm |
Width | 4.7mm |
Standards Met | IEC 61246 |