- RS Stock No.:
- 125-3683
- Mfr. Part No.:
- B66375G0000X187
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3683
- Mfr. Part No.:
- B66375G0000X187
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66375 E80/38/20 Ferrite Cores
EPCOS E80/38/20 ferrite cores are for power applications in the frequency range up to 100kHZ. The material used in the cores N87 features a high saturation flux density and low-power loss. To IEC 61246.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Core Size | E 80/38/20 |
For Use With | Power Transformers |
Dimensions | 80 x 20.2 x 38.5mm |
AL Rating | 4500nH |
Material | N87 |
Depth | 38.5mm |
Length | 80mm |
Width | 20.2mm |