EPCOS N87 Ferrite Core, 6300nH, 31.75 x 20.35 x 3.15mm, For Use With Power Transformers, ELP

  • RS Stock No. 125-3631
  • Mfr. Part No. B66287K0000X187
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

EPCOS ELP Ferrite Cores

EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, ideal for when low profile magnetic devices are required. To IEC 62917-9.

EPCOS Ferrite Cores

Specifications
Attribute Value
Accessory Type Ferrite Core
For Use With Power Transformers
Dimensions 31.75 x 20.35 x 3.15mm
AL Rating 6300nH
Material N87
Depth 3.15mm
Length 31.75mm
Width 20.35mm
Series ELP
Standards Met IEC 62317-9
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Pack of 5)
$ 2.95
(exc. GST)
$ 3.25
(inc. GST)
units
Per unit
Per Pack*
5 - 995
$2.95
$14.75
1000 - 1995
$2.744
$13.72
2000 +
$2.55
$12.75
*price indicative
Related Products
OEP R35A03F/4 Audio Output Transformers R35A03F/4 pro audio ...
Description:
OEP R35A03F/4 Audio Output Transformers R35A03F/4 pro audio transformers from OEP have a 3W output and are designed for use with single ended amplifiers with EL84 valves Typical inductance is 6 H at 1000Hz, 1VHi-pot, primary to secondary is 2 ...
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated ...
Description:
Wurth Elektronik - WE-RJ45 LAN Connectors with Integrated Transformers The WE-RJ45 series from Wurth Elektronik offers a wide range of RJ45 connectors with integrated transformers The range is available in SMD, THT and THT with USB and features a compact, ...
Wurth Flyback Transformers Designed specifically for DC-DC convertors ...
Description:
Wurth Flyback Transformers Designed specifically for DC-DC convertors and offline PWM switching regulators The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency Designed specifically for DC-DC convertors and ...
EPCOS B66344 E55/28/25 Ferrite Cores EPCOS E55/28/21 ferrite ...
Description:
EPCOS B66344 E55/28/25 Ferrite Cores EPCOS E55/28/21 ferrite cores are for power applications in the frequency range up to 100kHZ The material used in the cores N87 features a high saturation flux density and low-power loss. To IEC 61246. EPCOS ...