- RS Stock No.:
- 827-5549
- Mfr. Part No.:
- 93-S70BRG3NN
- Brand:
- ITW
Discontinued product
- RS Stock No.:
- 827-5549
- Mfr. Part No.:
- 93-S70BRG3NN
- Brand:
- ITW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ITW Capacitive Touch Switch
Capacitive touch switches available with a black or white bezel. Maintained, momentary and timed versions are available with the timed version having 2, 5, 10, 15, 20, 30, 40, 50 & 60 second settings. Switch ingress protection can be improved from IP40 to IP65 with the addition of a sealing kit, see stock no 827-5542
Momentary, maintained or timed switch action types available
Fits industry standard single gang pattress
Current: 1 A continuous
Power: 20 W maximum
Output type: Relay and NPN open collector
Switch Function: DPDT
Fits industry standard single gang pattress
Current: 1 A continuous
Power: 20 W maximum
Output type: Relay and NPN open collector
Switch Function: DPDT
Capacitive Touch Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Timed |
Switch Function | NO |
Output Type | Open Collector |
IP Rating | IP40 |
Case Colour | Black |