- RS Stock No.:
- 827-5533
- Mfr. Part No.:
- 93-K50BRG1NN
- Brand:
- ITW
Discontinued product
- RS Stock No.:
- 827-5533
- Mfr. Part No.:
- 93-K50BRG1NN
- Brand:
- ITW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ITW Capacitive Touch Keypads
Fits industry standard single gang pattress
Current: 1 A continuous
Power: 20 W maximum
Output type: Relay and NPN open collector
Switch Function: DPDT
Current: 1 A continuous
Power: 20 W maximum
Output type: Relay and NPN open collector
Switch Function: DPDT
Capacitive touch keypads available with black or white bezel. Switch ingress protection can be improved from IP40 to IP65 with the addition of a sealing kit, see stock no 8275542.
Capacitive Touch Keypads
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Function | NO |
Output Type | Open Collector |
IP Rating | IP40 |
Case Colour | Black |