Touch Switch, Latching, NO, IP40

  • RS Stock No. 827-5527
  • Mfr. Part No. 93-S70BRG2NN
  • Manufacturer ITW
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

ITW Capacitive Touch Switch

Capacitive touch switches available with a black or white bezel. Maintained, momentary and timed versions are available with the timed version having 2, 5, 10, 15, 20, 30, 40, 50 & 60 second settings. Switch ingress protection can be improved from IP40 to IP65 with the addition of a sealing kit, see stock no 827-5542

Momentary, maintained or timed switch action types available
Fits industry standard single gang pattress
Current: 1 A continuous
Power: 20 W maximum
Output type: Relay and NPN open collector
Switch Function: DPDT

Capacitive Touch Switches

Specifications
Attribute Value
Switch Operation Latching
Switch Function NO
Output Type Open Collector
IP Rating IP40
Case Colour Black
On back order for despatch 13/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 134.85
(exc. GST)
$ 148.33
(inc. GST)
units
Per unit
1 - 4
$134.85
5 - 9
$131.49
10 - 19
$128.03
20 - 49
$124.47
50 +
$121.36
Related Products
Capacitive touch sensor as momentary push button (NO ...
Description:
Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)Protection against unintended switching Multicolor illumination Floating switch connections Laser lettering possible Vandal resistant Wires (8 wires for Multicolor, 4 wires otherwise)²Housing made from stainless steel ...
Capacitive touch sensor as momentary push button (NO ...
Description:
Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)Protection against unintended switching Multicolor illumination Floating switch connections Laser lettering possible Vandal resistant Wires (8 wires for Multicolor, 4 wires otherwise)²Housing made from stainless steel ...
ITW Capacitive Touch Keypads Fits industry standard single ...
Description:
ITW Capacitive Touch Keypads Fits industry standard single gang pattress Current: 1 A continuous Power: 20 W maximum Output type: Relay and NPN open collector Switch Function: DPDT Capacitive touch keypads available with black or white bezel Switch ingress protection ...