- RS Stock No.:
- 823-2735
- Brand:
- RS PRO
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$88.05
(exc. GST)
$96.85
(inc. GST)
Units | Per unit |
1 - 23 | $88.05 |
24 - 119 | $86.52 |
120 + | $71.20 |
- RS Stock No.:
- 823-2735
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Capacitive Switches – 19 mm
Raise your switch game with these RS PRO capacitive switches. They have several advantages over traditional mechanical switches offering reliable and durable operation plus they are more resistant to environmental factors such as moisture and dirt, making them ideal for use in harsh environments. During application, they detect even the slightest touch, perfect for food and medical industry as a gloved hand will activate the switch. Our capacitive switches are available in various colours and illumination options simple browse, and filter to reach your switch of choice.
Features and Benefits
- Detect even the slightest touch
- Flexible option for a wide range of uses
- Auto calibration function ensures the switch adapts to changing environments
- Illuminated
- Various colour options
Specification
- Contact Material: Brass
- Maximum Input Voltage: 30 V dc
- Minimum Input Voltage: 5 V dc
- Current Rating: 1.5 A
- UV resistance: UVA / UVB
- Wire length: 300 mm
- IP Rating: IP68
Applications
- Food and Medical industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Type | Capacitive |
Switch Function | NO |
LED Colour | Blue, White |
Illuminated | Yes |
Maximum Input Voltage | 30V dc |
Minimum Input Voltage | 5V dc |
Actuator Colour | Black |
IP Rating | IP68 |
Case Colour | Black |
Contact Material | Brass |
Current Rating | 1.5A |
Related links
- Capacitive, Magnetic and Piezo Switches
- Capacitive Switches
- RS PRO Capacitive Switch Momentary NO Blue, IP68 Brass
- RS PRO Capacitive Switch Momentary NC Blue IP68 Brass
- RS PRO Capacitive Switch Latching NC Blue IP68 Brass
- RS PRO Capacitive Switch Latching NO Blue, IP68 Brass
- APEM Capacitive Switch
- RS PRO Capacitive Switch Latching NO Blue IP68 Brass