- RS Stock No.:
- 175-9536
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-9536
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Capacitive Touch Switch (TC Series)
IP68 rated, available in 16mm, 19mm, 22mm sizes.
The distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.
The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, 12VDC.
The distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.
The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, 12VDC.
Applications
RS PRO Sub-Miniature Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching, Momentary |
Switch Type | Capacitive |
LED Colour | RGB |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Output Type | NPN |
Minimum Input Voltage | 5V dc |
IP Rating | IP68 |
Current Rating | 1A |