- RS Stock No.:
- 175-9499
- Brand:
- RS PRO
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 1
$118.97
(exc. GST)
$130.87
(inc. GST)
Pack(s) | Per Pack |
1 - 4 | $118.97 |
5 - 9 | $116.00 |
10 + | $114.21 |
- RS Stock No.:
- 175-9499
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Capacitive Touch Switch (TC Series)
IP68 rated, available in 16mm, 19mm, 22mm sizes.
The distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.
The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, 12VDC.
The distinctive features are zero actuation force, momentary and latching mode, independent LED control 2 or 3 colors.
The mechanical life up to momentary 10 millions cycles and contact rating up to 1 Amps, 12VDC.
Applications
RS PRO Sub-Miniature Pushbutton Switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching, Momentary |
Switch Type | Capacitive |
LED Colour | RGB |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Output Type | NPN |
Minimum Input Voltage | 5V dc |
IP Rating | IP68 |
Current Rating | 1A |
Related links
- RS PRO Capacitive Switch Latching NC Green, IP68 Brass
- RS PRO Capacitive Switch Latching NO Green IP68 Brass
- RS PRO Capacitive Switch Latching NO Green, IP68 Brass
- Bulgin Capacitive Switch Latching NC IP68 Black Anodised
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Black Anodised
- Bulgin Capacitive Switch Latching NC Green IP68, IP69K Red Anodised
- RS PRO Capacitive Switch Latching NC Green IP68 Brass
- Bulgin Capacitive Switch Latching NO IP68 Stainless Steel