- RS Stock No.:
- 174-5455
- Mfr. Part No.:
- 3-102-623
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 174-5455
- Mfr. Part No.:
- 3-102-623
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Metal Switch Medium Stroke, Switching Voltage up to 250 VAC
Momentary action switch available in version: Standard (ST), with Lettering (LE) and with Ring Illumination (RI)
Equipped with flat-pin plugs to permit fast connection
Attractive tactile feedback
High quality materials
Long life span
Homogeneous illumination
Housing and actuator material: high-quality stainless steel
Variety of design options regarding size, colour, illumination, connection or lettering
Switching voltage from 30 VDC to 250 VAC, switching current from 0.1 A to 10 A
For use in harsh environments (see technical data)
Equipped with flat-pin plugs to permit fast connection
Attractive tactile feedback
High quality materials
Long life span
Homogeneous illumination
Housing and actuator material: high-quality stainless steel
Variety of design options regarding size, colour, illumination, connection or lettering
Switching voltage from 30 VDC to 250 VAC, switching current from 0.1 A to 10 A
For use in harsh environments (see technical data)
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Switch Type | Push Button |
LED Colour | Green |
Illuminated | Yes |
Maximum Input Voltage | 24V dc |
Actuator Colour | Grey |
IP Rating | IP40, IP67 |
Contact Material | Ag |
Current Rating | 10A |