- RS Stock No.:
- 174-5430
- Mfr. Part No.:
- 3-101-394
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 174-5430
- Mfr. Part No.:
- 3-101-394
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Capacitive touch sensor as momentary push button (NO or NC) or as latching switch (LA)
Protection against unintended switching
Multicolor illumination
Floating switch connections
Laser lettering possible
Vandal resistant
Wires (8 wires for Multicolor, 4 wires otherwise)²
Housing made from stainless steel
Various illumination colors and color combinations possible
Touch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illumination
Ring or area illumination
Wearless, no moving parts
Attractive design with or without finger guide available
Variable supply voltage
Constant LED intensity
Inputs protected against overvoltage
Galvanic separated outputs
Protection against unintended switching
Multicolor illumination
Floating switch connections
Laser lettering possible
Vandal resistant
Wires (8 wires for Multicolor, 4 wires otherwise)²
Housing made from stainless steel
Various illumination colors and color combinations possible
Touch surface made from scratch-resistant ceramics with area illumination or made from stainless steel with ring illumination
Ring or area illumination
Wearless, no moving parts
Attractive design with or without finger guide available
Variable supply voltage
Constant LED intensity
Inputs protected against overvoltage
Galvanic separated outputs
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Switch Type | Capacitive |
Illuminated | Yes |
Maximum Input Voltage | 28V dc |
Actuator Colour | Grey |
IP Rating | IP67 |
Current Rating | 100mA |