- RS Stock No.:
- 174-5428
- Mfr. Part No.:
- 3-102-635
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 174-5428
- Mfr. Part No.:
- 3-102-635
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Metal Switch Medium Stroke, Switching Voltage up to 250 VAC
Switch with homogeneous surface illumination
Equipped with flat-pin plugs to permit fast connection
Attractive tactile feedback
High quality materials
Long life span
Scratch-resistant bio compatible ceramic actuator
Housing material: high-quality stainless steel, actuator material: highly durable ceramic
Variety of design options regarding size, colour, illumination, connection or lettering
Switching voltage from 30 VDC to 250 VAC, switching current from 0.1 A to 10 A
For use in harsh environments (see technical data)
Equipped with flat-pin plugs to permit fast connection
Attractive tactile feedback
High quality materials
Long life span
Scratch-resistant bio compatible ceramic actuator
Housing material: high-quality stainless steel, actuator material: highly durable ceramic
Variety of design options regarding size, colour, illumination, connection or lettering
Switching voltage from 30 VDC to 250 VAC, switching current from 0.1 A to 10 A
For use in harsh environments (see technical data)
Specifications
Attribute | Value |
---|---|
Switch Type | Push Button |
LED Colour | Red |
Illuminated | Yes |
Maximum Input Voltage | 2 (MSM) kV, 24 (Surface Backlighting) V dc |
Actuator Colour | Grey |
IP Rating | IP40, IP67 |
Contact Material | Ag |
Current Rating | 10A |