- RS Stock No.:
- 812-9708
- Mfr. Part No.:
- HG2G-5FT22TF-B
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 812-9708
- Mfr. Part No.:
- HG2G-5FT22TF-B
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HG2G Touchscreen
IDEC HG2G Touchscreen HMI displays offer a comprehensive range of specifications to suit a variety of applications. Thanks to the super bright LED-backlit screen this HMI suits being on public show but is robust enough for industrial environments
Features of the HG2G Series
Available 5.7" colour TFT LCD multi-media displays with a resolution of 640 x 480
Super bright screen offering 800cd/m²
Can be mounted portrait or landscape
Connectivity options include Serial, Ethernet & USB ports (1x Type A & 1 Mini B)
I/O Expansion supported
Remote access, control and monitoring facilities
12MB internal memory
Available 5.7" colour TFT LCD multi-media displays with a resolution of 640 x 480
Super bright screen offering 800cd/m²
Can be mounted portrait or landscape
Connectivity options include Serial, Ethernet & USB ports (1x Type A & 1 Mini B)
I/O Expansion supported
Remote access, control and monitoring facilities
12MB internal memory
IDEC
Specifications
Attribute | Value |
---|---|
Manufacturer Series | HG2G |
Display Type | TFT LCD |
Manufacturer Part No. | HG2G-5FT22TF-B |
Display Resolution | 640 x 480pixels |
Number of Ports | 1 (RJ-45), 1 (USB Mini B), 1 (USB Type A), 2 (RS-232), 2 (RS-422), 2 (RS-485) |
Port Type | Ethernet, Serial, USB |
Onboard Memory | 12 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Maximum Operating Temperature | +50°C |
Display Colour | Colour |
Minimum Operating Temperature | 0°C |
Width | 167.2mm |
Display Size | 5.7 in |
Dimensions | 134.7 x 167.2 x 54.4 mm |
Depth | 54.4mm |
Length | 134.7mm |