- RS Stock No.:
- 781-5896
- Mfr. Part No.:
- HMIGTO5310
- Brand:
- Schneider Electric
Stocked by manufacturer – available for delivery 16/04/2024
Price (ex. GST) Each
$5,847.17
(exc. GST)
$6,431.89
(inc. GST)
units | Per unit |
1 + | $5,847.17 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-5896
- Mfr. Part No.:
- HMIGTO5310
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Magelis GTO - Touch Panel
MAGELIS GTO HMI with optimised features.
Features & Benefits
- The Magelis operator dialogue terminals communicate with automation system equipment via a serial link or by means of integration into an Ethernet TCP/IP architecture
- Schneider Electric Magelis series feature terminals that have an integrated RS 232 or RS 422/485 asynchronous serial link on-board
- To offer ease of use with PLC's, the use of the Uni-TE Modbus protocol makes it easy to set up communication
- Displays test messages, graphic objects and synoptic views as well as control and configuration of data
- Has an ingress protection rating of IP65, this means that the HMI display is fully protected against dust and ingress of any other particles. This protection rating also means that the display is protected against low-pressure jets from any angle
- The interface and structure have been created and designed with customers best interest in mind, they offer high-performance visualisation applications at machine-level
- These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring
- Intelligent response to complicated processes and stringent requirements - built-in functionality that facilitates the operation of plants and machines
- A range of colours screen terminals (TFT technology)
- Magelis GTO Advanced Panels feature optimized information and communication technologies, which, depending on the model, include a high level of communication (embedded Ethernet, multilink, Web server and FTP, e-mail), external storage of data (SD memory card and USB memory stick) for storing production data and backing up applications and management of peripherals: printers, bar code readers, etc
- These HMI display terminals offer an excellent level of technical performance designed principally for use by OEM customers
- The Magelis GTO optimised range has been designed in accordance with numerous standards, certifications and requirements - please refer to the technical references area for further information
- Each touch screen HMI display has an LED backlight which enables energy saving
- SD card slot, touch screen and much more - offering an all-in-one solution
- Super easy installation and programmable
- The Magelis device is resistive to hot environments they can be used in temperatures up to 55°C
Common Applications
TFT 65K colours for all screen sizes
LED backlight enabling energy saving
Optimized communication via Ethernet- and serial link
SD card slot
Easy Installation
Up to 55°C for hot environment
LED backlight enabling energy saving
Optimized communication via Ethernet- and serial link
SD card slot
Easy Installation
Up to 55°C for hot environment
Compact machines, Handling systems, Food and beverage machines and Pharmaceutical industry
Applications:
Compact machines
Handling systems
Food and beverage machines
Pharmaceutical industry
Handling systems
Food and beverage machines
Pharmaceutical industry
Schneider Electric Magelis GTO
Specifications
Attribute | Value |
---|---|
Product Range | Magelis GTO |
Display Type | TFT |
Manufacturer Part No. | HMIGTO5310 |
Display Resolution | 640 x 480pixels |
Number of Ports | 7 |
Port Type | 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1 |
Processor Type | RISC |
Processor Speed | 333MHz |
Onboard Memory | 96 MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
Better World Verification | Green Premium |
IP Rating | IP20, IP65 |
Better World Product | Yes |
Display Size | 10.4 in |
Display Colour | Colour |
Depth | 57mm |
Dimensions | 272.5 x 214.5 x 57 mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Width | 214.5mm |
Length | 272.5mm |