AD7843ARQZ, Touch Screen Digitizer, 12 bit- 125ksps Single, 16-Pin QSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The AD7843 is a 12-bit successive-approximation ADC with a synchronous serial interface and low on resistance switches for driving touch screens. The part operates from a single 2.2 V to 5.25 V power supply and features throughput rates greater than 125 kSPS. The external reference applied to the AD7843 can be varied from 1 V to +VCC, while the analog input range is from 0 V to VREF. The device includes a shutdown mode that reduces the current consumption to less than 1 μA. This part is available in a 16-lead 0.15" Quarter Size Outline (QSOP) package and a 16-lead Thin Shrink Small Outline (TSSOP) package.

4-wire touch screen interface
Specified throughput rate of 125 kSPS
Low power consumption:
1.37 mW max at 125 kSPS with VCC = 3.6 V
Single supply, VCC of 2.2 V to 5.25 V
Ratiometric conversion
High speed serial interface
Programmable 8-bit or 12-bit resolution
2 auxiliary analog inputs
Shutdown mode: 1 μA max
16-lead QSOP and TSSOP packages

Specifications
Attribute Value
Conversion Rate 125ksps
Resolution 12 bit
Mounting Type Surface Mount
Package Type QSOP
Pin Count 16
Typical Operating Supply Voltage Single
Dimensions 5 x 4.01 x 1.65mm
Length 5mm
Width 4.01mm
Height 1.65mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
196 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 4.39
(exc. GST)
$ 4.83
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$4.39
$430.22
196 - 392
$4.106
$402.388
490 +
$3.756
$368.088
*price indicative
Related Products
AD823x Heart Rate Monitor Front End The AD823x ...
Description:
AD823x Heart Rate Monitor Front End The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as ...
AD823x Heart Rate Monitor Front End The AD823x ...
Description:
AD823x Heart Rate Monitor Front End The AD823x devices are integrated signal conditioning blocks for ECG and other biopotential measurement applications They are designed to extract, amplify and filter small biopotential signals in the presence of noisy conditions, such as ...
Inductance to Digital Converters, Texas Instruments Texas Instruments ...
Description:
Inductance to Digital Converters, Texas Instruments Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments Using ...
Analogue to Digital Converters 12 Bit, 4-Channel, Analog ...
Description:
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance ...