AD7873ARUZ 12-bit touch screen digitizer

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Touch Screen Digitizers, Analog Devices

Touch Screen Digitisers

Specifications
Attribute Value
Conversion Rate 125ksps
Resolution 12 bit
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.65mm
Length 5mm
Width 4.4mm
Height 1.65mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
On back order for despatch 02/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 96)
$ 7.13
(exc. GST)
$ 7.84
(inc. GST)
units
Per unit
Per Tube*
96 +
$7.13
$684.48
*price indicative