- RS Stock No.:
- 171-0932
- Mfr. Part No.:
- CY8C20467S-24LQXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 171-0932
- Mfr. Part No.:
- CY8C20467S-24LQXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.53mm |
Length | 5mm |
Width | 5mm |
Height | 0.53mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |