Wiha Tools Hex Key 10mm Torx

  • RS Stock No. 707-3314
  • Mfr. Part No. 00934
  • Manufacturer Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

T Handled Hex Driver

Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws.

Chrome Vanadium steel
Through hardened
Nickel plated
For high torque transfer with minimal effort

Specifications
Attribute Value
Number of Pieces 1
Set Contents 10 mm
Shape T
Short or Long Arm Long
Material Chrome Vanadium Steel
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 23.11
(exc. GST)
$ 25.42
(inc. GST)
units
Per unit
1 +
$23.11
Related Products
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool Very compact sleeve Positive grip Keys on 90° ...
Stainless steel Ref X46Cr13 Also used for high ...
Description:
Stainless steel Ref X46Cr13 Also used for high range food grade cutlery, surgical tools, brake discs, etc.Vacuum quenching guarantees mechanical characteristics and resistance to corrosion.Bacteriological tests conclusive after autoclave sterilisation (20 min at 120°C, overpressure 1 bar).
Wera torque indicator with fixed torque for TORX® ...
Description:
Wera torque indicator with fixed torque for TORX® screws Tamper proof. The robust slip clutch guarantees a clearly audible and tactile trigger signal when the set torque value is reached, and it is therefore impossible to apply any further torque. ...
Hexagon Ball Drivers Metric hexagon ball drivers for ...
Description:
Hexagon Ball Drivers Metric hexagon ball drivers for use in confined spaces and equipment with awkward accessibility Use at an angle of 25° against reluctant screws, where conventional ’hex’ tools cannot be manipulated The angular access and funnel-like entry of ...