Wera Straight Shape Torx Key IP7

  • RS Stock No. 775-5697
  • Mfr. Part No. 5026361001
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Torx Plus Flagdriver Key

A special torx key with a large Flag handle which can be turned quickly for rapid tightening.

Features & Benefits

• Torx Plus profile for improved grip & reduced rounding of fasteners • Black finish
• Multi-component handle
• Large Flag surface area reduces normal fatigue & stress produced by standard drivers
• Ideal for use with machinery which requires rapid or frequent adjustment

Specifications
Attribute Value
Number of Pieces 1
Set Contents IP7
Shape Straight
Material Steel
Finish Blackened
Discontinued product