- RS Stock No.:
- 667-3389
- Mfr. Part No.:
- 82421
- Brand:
- Gear Wrench
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-3389
- Mfr. Part No.:
- 82421
- Brand:
- Gear Wrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Flexible Hex Key Sets
Flexible Keys that feature a 180° Flex Head.
Manufactured from Chrome Vanadium Steel with Satin Chrome finish flexible keys
Thinner profile compared traditional fold-ups
Canvas pouch for compact storage
Thinner profile compared traditional fold-ups
Canvas pouch for compact storage
Specifications
Attribute | Value |
---|---|
Number of Pieces | 6 |
Set Contents | T25; T27; T30; T40; T45; T50 |
Shape | Straight |
Material | Chrome Vanadium Steel |
Finish | Satin Chrome |