Wera L Shape Torx Key

  • RS Stock No. 123-0795
  • Mfr. Part No. 05024204001
  • Manufacturer Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Wera BlackLaser Torx Keys (967 PKL)

Individual L shaped torx keys for use with torx screws and sockets.

Wera BlackLaser surface treatment for high level of corrosion protection
The size of each tool is laser etched on the side of each hex key enabling instant identification of the right tool

Specifications
Attribute Value
Shape L
Short or Long Arm Long, Short
Finish BlackLaser
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 10.83
(exc. GST)
$ 11.91
(inc. GST)
units
Per unit
1 +
$10.83
Related Products
Wiha hex and torx, T handle tool is ...
Description:
Wiha hex and torx, T handle tool is designed for very high torque speeds and offers an easy, fantastic solution for loosening and tightening screws. Chrome Vanadium steelThrough hardenedNickel platedFor high torque transfer with minimal effort.
PROTWIST® professional screwdrivers include an ergonomic and comfortable ...
Description:
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head. AWHH / AWSH Hexagon screwdrivers ...
Incredibly compact set arrangement for a lot of ...
Description:
Incredibly compact set arrangement for a lot of tools in a small space. Individually tested ratchet, sockets and extensions for safe working at voltage of 1,000V. Textile box with very high robustness and durability can be positioned upright for clear ...
High quality L-key set for recessed TORX® screws. ...
Description:
High quality L-key set for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Featuring an extra-long arm. Partially with ballpoint: ...