- RS Stock No.:
- 847-7691
- Mfr. Part No.:
- DMK750
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 847-7691
- Mfr. Part No.:
- DMK750
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Gedore Dremaster K Series Torque Wrench (DMK)
Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance
Standards
DIN EN ISO 6789:2003 Type 11, Class A
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 150 → 750Nm |
Drive Shape | Square |
Drive Size | 20 mm 150 → 750 Nm |
Overall Length | 1228.5 mm |
Insert Size | 20 x 20mm |
Accuracy | ±3 % |
Scale Graduations | 10Nm |
Material | Tubular Steel |
Finish | Satin Chrome |